
SPM7054VC-680M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-680M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-680M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-680M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-680M-D |
Description | FIXED IND 68UH 2.1A 258 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.1 A 258mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-680M-D Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 258mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 10 | 4,08600 zł | 40,86 zł |
| 25 | 3,78040 zł | 94,51 zł |
| 50 | 3,56500 zł | 178,25 zł |
| 100 | 3,36100 zł | 336,10 zł |
| 250 | 3,10948 zł | 777,37 zł |
| 500 | 2,93196 zł | 1 465,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,68581 zł | 2 685,81 zł |
| 2 000 | 2,53290 zł | 5 065,80 zł |
| 3 000 | 2,44762 zł | 7 342,86 zł |
| 5 000 | 2,34437 zł | 11 721,85 zł |
| 7 000 | 2,28914 zł | 16 023,98 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

