
SPM5030VT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VT-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-4R7M-DCT-ND - Cut Tape (CT) 445-SPM5030VT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-4R7M-D |
Description | FIXED IND 4.7UH 3.8A 59.1 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.8 A 59.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-4R7M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 zł | 3,85 zł |
| 10 | 3,16900 zł | 31,69 zł |
| 25 | 2,93160 zł | 73,29 zł |
| 50 | 2,76380 zł | 138,19 zł |
| 100 | 2,60600 zł | 260,60 zł |
| 250 | 2,41100 zł | 602,75 zł |
| 500 | 2,27330 zł | 1 136,65 zł |
| 1 000 | 2,14359 zł | 2 143,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,96370 zł | 3 927,40 zł |
| 4 000 | 1,85199 zł | 7 407,96 zł |
| 6 000 | 1,78969 zł | 10 738,14 zł |
| 10 000 | 1,72140 zł | 17 214,00 zł |
| Unit Price without VAT: | 3,85000 zł |
|---|---|
| Unit Price with VAT: | 4,73550 zł |

