
SPM4015T-R68M-LR | |
|---|---|
DigiKey Part Number | 445-SPM4015T-R68M-LRTR-ND - Tape & Reel (TR) 445-SPM4015T-R68M-LRCT-ND - Cut Tape (CT) 445-SPM4015T-R68M-LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4015T-R68M-LR |
Description | FIXED IND 680NH 6.1A 19.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 6.1 A 19.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4015T-R68M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 zł | 3,82 zł |
| 10 | 3,15100 zł | 31,51 zł |
| 100 | 2,58990 zł | 258,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,08934 zł | 2 089,34 zł |
| 2 000 | 1,97030 zł | 3 940,60 zł |
| 3 000 | 1,90391 zł | 5 711,73 zł |
| 5 000 | 1,82352 zł | 9 117,60 zł |
| 7 000 | 1,77250 zł | 12 407,50 zł |
| 10 000 | 1,72782 zł | 17 278,20 zł |
| Unit Price without VAT: | 3,82000 zł |
|---|---|
| Unit Price with VAT: | 4,69860 zł |

