
SPM10054T-3R3M-HZ | |
|---|---|
DigiKey Part Number | 445-180248-2-ND - Tape & Reel (TR) 445-180248-1-ND - Cut Tape (CT) 445-180248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-3R3M-HZ |
Description | FIXED IND 3.3UH 16.2A 7.81 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 16.2 A 7.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-3R3M-HZ Models |
Category | Current - Saturation (Isat) 7.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-3R3M-HZR | TDK | 0 | 445-SPM10054T-3R3M-HZRCT-ND | 7,47000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 zł | 7,22 zł |
| 10 | 5,92100 zł | 59,21 zł |
| 25 | 5,47800 zł | 136,95 zł |
| 50 | 5,16500 zł | 258,25 zł |
| 100 | 4,86950 zł | 486,95 zł |
| 250 | 4,50532 zł | 1 126,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,12706 zł | 2 063,53 zł |
| 1 000 | 3,89200 zł | 3 892,00 zł |
| 1 500 | 3,76086 zł | 5 641,29 zł |
| 2 500 | 3,60216 zł | 9 005,40 zł |
| 3 500 | 3,50141 zł | 12 254,93 zł |
| 5 000 | 3,45615 zł | 17 280,75 zł |
| Unit Price without VAT: | 7,22000 zł |
|---|---|
| Unit Price with VAT: | 8,88060 zł |

