Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A400GKLDWA00ESA0

DigiKey Part Number
445-SNT2A400GKLDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A400GKLDWA00ESA0
Description
SSD 400GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
400GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 955,41000 zł1 955,41 zł
101 796,76800 zł17 967,68 zł
Manufacturers Standard Package
Unit Price without VAT:1 955,41000 zł
Unit Price with VAT:2 405,15430 zł