22 µH Shielded Drum Core, Wirewound Inductor 2 A 77.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 2 A 77.2mOhm Max Nonstandard
SLF7055T Series

SLF7055T-220M1R7-3PF

DigiKey Part Number
445-4567-2-ND - Tape & Reel (TR)
445-4567-1-ND - Cut Tape (CT)
445-4567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7055T-220M1R7-3PF
Description
FIXED IND 22UH 2A 77.2 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2 A 77.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7055T-220M1R7-3PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
77.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 036
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,91000 zł2,91 zł
102,38800 zł23,88 zł
1001,96450 zł196,45 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,61568 zł1 615,68 zł
2 0001,52358 zł3 047,16 zł
3 0001,47220 zł4 416,60 zł
5 0001,41001 zł7 050,05 zł
7 0001,37052 zł9 593,64 zł
10 0001,32991 zł13 299,10 zł
Manufacturers Standard Package
Unit Price without VAT:2,91000 zł
Unit Price with VAT:3,57930 zł