


SLF7045T-681MR20-PF | |
|---|---|
DigiKey Part Number | 445-2028-2-ND - Tape & Reel (TR) 445-2028-1-ND - Cut Tape (CT) 445-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-681MR20-PF |
Description | FIXED IND 680UH 270MA 1.776 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.776Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-681MR20-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.776Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 2,31600 zł | 23,16 zł |
| 100 | 1,90350 zł | 190,35 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

