


SLF7045T-330M1R1-H | |
|---|---|
DigiKey Part Number | 445-3872-2-ND - Tape & Reel (TR) 445-3872-1-ND - Cut Tape (CT) 445-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-330M1R1-H |
Description | FIXED IND 33UH 1.1A 144 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.1 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-330M1R1-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,75800 zł | 27,58 zł |
| 25 | 2,54960 zł | 63,74 zł |
| 50 | 2,40440 zł | 120,22 zł |
| 100 | 2,26650 zł | 226,65 zł |
| 250 | 2,09704 zł | 524,26 zł |
| 500 | 1,97724 zł | 988,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86442 zł | 1 864,42 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

