
SLF12575T-3R9N6R7-PF | |
|---|---|
DigiKey Part Number | 445-SLF12575T-3R9N6R7-PFTR-ND - Tape & Reel (TR) 445-SLF12575T-3R9N6R7-PFCT-ND - Cut Tape (CT) 445-SLF12575T-3R9N6R7-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-3R9N6R7-PF |
Description | FIXED IND 3.9UH 6.7A 12.5 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 6.7 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-3R9N6R7-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04852 zł | 1 524,26 zł |
| Unit Price without VAT: | 3,04852 zł |
|---|---|
| Unit Price with VAT: | 3,74968 zł |

