SLF12575T-2R7N7R0-PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 890
Unit Price: 7,47000 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 3,76710 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 1,97594 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 2,05557 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 3,65572 zł
Datasheet
2.7 µH Shielded Drum Core, Wirewound Inductor 7 A 11.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12575T-2R7N7R0-PF

DigiKey Part Number
445-SLF12575T-2R7N7R0-PFTR-ND - Tape & Reel (TR)
445-SLF12575T-2R7N7R0-PFCT-ND - Cut Tape (CT)
445-SLF12575T-2R7N7R0-PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12575T-2R7N7R0-PF
Description
FIXED IND 2.7UH 7A 11.3 MOHM SMD
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 7 A 11.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12575T-2R7N7R0-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
11.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes