
SLF12565T-150M4R2-PF | |
|---|---|
DigiKey Part Number | 445-174404-2-ND - Tape & Reel (TR) 445-174404-1-ND - Cut Tape (CT) 445-174404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-150M4R2-PF |
Description | FIXED IND 15UH 4.4A 28.4 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.4 A 28.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-150M4R2-PF Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-150M-D | TDK | 805 | 445-15161-1-ND | 6,21000 zł | MFR Recommended |
| SPM10054T-150M-HZR | TDK | 848 | 445-SPM10054T-150M-HZRCT-ND | 7,47000 zł | MFR Recommended |
| P1170.153NLT | Pulse Electronics | 2 499 | 553-1962-1-ND | 6,14000 zł | Direct |
| PA4304.153NLT | Pulse Electronics | 2 390 | 553-2530-1-ND | 5,06000 zł | Direct |
| 7447706150 | Würth Elektronik | 470 | 732-7447706150CT-ND | 4,45000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 zł | 4,74 zł |
| 10 | 3,90000 zł | 39,00 zł |
| 100 | 3,20730 zł | 320,73 zł |
| Unit Price without VAT: | 4,74000 zł |
|---|---|
| Unit Price with VAT: | 5,83020 zł |

