


SLF10145T-471MR47-PF | |
|---|---|
DigiKey Part Number | 445-1986-2-ND - Tape & Reel (TR) 445-1986-1-ND - Cut Tape (CT) 445-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-471MR47-PF |
Description | FIXED IND 470UH 470MA 1.236 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.236Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-471MR47-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.236Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 2,46300 zł | 24,63 zł |
| 100 | 2,02520 zł | 202,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76652 zł | 883,26 zł |
| 1 000 | 1,66574 zł | 1 665,74 zł |
| 1 500 | 1,60951 zł | 2 414,26 zł |
| 2 500 | 1,54143 zł | 3 853,58 zł |
| 3 500 | 1,49819 zł | 5 243,66 zł |
| 5 000 | 1,45371 zł | 7 268,55 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |


