RLF7045T-330M1R2-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4
Unit Price: 3,05000 zł
Datasheet

Similar


TDK
In Stock: 4 262
Unit Price: 3,27000 zł
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7045T-330M1R2-D

DigiKey Part Number
445-16657-2-ND - Tape & Reel (TR)
445-16657-1-ND - Cut Tape (CT)
445-16657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLF7045T-330M1R2-D
Description
FIXED IND 33UH 1.2A 150 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7045T-330M1R2-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes