MFR Recommended
Similar

RLF10160T-101M1R1-D | |
|---|---|
DigiKey Part Number | 445-16639-2-ND - Tape & Reel (TR) 445-16639-1-ND - Cut Tape (CT) 445-16639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF10160T-101M1R1-D |
Description | FIXED IND 100UH 1.1A 234 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 234mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF10160T-101M1R1-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 234mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |



