
NLV32T-330J-PFD | |
|---|---|
DigiKey Part Number | 445-NLV32T-330J-PFDTR-ND - Tape & Reel (TR) 445-NLV32T-330J-PFDCT-ND - Cut Tape (CT) 445-NLV32T-330J-PFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-330J-PFD |
Description | FIXED IND 33UH 70MA 5.6 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-330J-PFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 25 | 0,57320 zł | 14,33 zł |
| 50 | 0,54000 zł | 27,00 zł |
| 100 | 0,50920 zł | 50,92 zł |
| 250 | 0,47112 zł | 117,78 zł |
| 500 | 0,44418 zł | 222,09 zł |
| 1 000 | 0,41876 zł | 418,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39483 zł | 789,66 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

