
NLV32T-150J-PF | |
|---|---|
DigiKey Part Number | 445-1524-2-ND - Tape & Reel (TR) 445-1524-1-ND - Cut Tape (CT) 445-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-150J-PF |
Description | FIXED IND 15UH 130MA 2.8 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 130 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-150J-PF Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-150J-EF | TDK | 5 257 | 445-16556-1-ND | 0,65000 zł | Similar |
| B82422T1153J000 | TDK | 0 | B82422T1153J000-ND | 0,58555 zł | Similar |
| WCL3225-150-R | Eaton - Electronics Division | 0 | 283-WCL3225-150-RTR-ND | 0,43742 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,52400 zł | 5,24 zł |
| 100 | 0,43200 zł | 43,20 zł |
| 1 000 | 0,35527 zł | 355,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33499 zł | 669,98 zł |
| 4 000 | 0,31585 zł | 1 263,40 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

