
NLV25T-068J-EF | |
|---|---|
DigiKey Part Number | 445-16446-2-ND - Tape & Reel (TR) 445-16446-1-ND - Cut Tape (CT) 445-16446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-068J-EF |
Description | FIXED IND 68NH 320MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 320 mA 650mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-068J-EF Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 20 @ 100MHz |
Series | Frequency - Self Resonant 1.05GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,53500 zł | 5,35 zł |
| 100 | 0,44060 zł | 44,06 zł |
| 1 000 | 0,36224 zł | 362,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33499 zł | 669,98 zł |
| 4 000 | 0,31585 zł | 1 263,40 zł |
| 6 000 | 0,30517 zł | 1 831,02 zł |
| 10 000 | 0,29224 zł | 2 922,40 zł |
| 14 000 | 0,28404 zł | 3 976,56 zł |
| 20 000 | 0,27560 zł | 5 512,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

