


NLCV32T-6R8M-EFD | |
|---|---|
DigiKey Part Number | 445-NLCV32T-6R8M-EFDTR-ND - Tape & Reel (TR) 445-NLCV32T-6R8M-EFDCT-ND - Cut Tape (CT) 445-NLCV32T-6R8M-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-6R8M-EFD |
Description | FIXED IND 6.8UH 530MA 351 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 530 mA 351mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-6R8M-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 25 | 0,59040 zł | 14,76 zł |
| 50 | 0,55580 zł | 27,79 zł |
| 100 | 0,52430 zł | 52,43 zł |
| 250 | 0,48492 zł | 121,23 zł |
| 500 | 0,45726 zł | 228,63 zł |
| 1 000 | 0,43108 zł | 431,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39483 zł | 789,66 zł |
| 4 000 | 0,37228 zł | 1 489,12 zł |
| 6 000 | 0,35970 zł | 2 158,20 zł |
| 10 000 | 0,34447 zł | 3 444,70 zł |
| 14 000 | 0,33480 zł | 4 687,20 zł |
| 20 000 | 0,32485 zł | 6 497,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

