


MMZ1005F470CT000 | |
|---|---|
DigiKey Part Number | 445-3345-2-ND - Tape & Reel (TR) 445-3345-1-ND - Cut Tape (CT) 445-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F470CT000 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005F470CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20200 zł | 2,02 zł |
| 25 | 0,17480 zł | 4,37 zł |
| 50 | 0,15620 zł | 7,81 zł |
| 100 | 0,14050 zł | 14,05 zł |
| 250 | 0,12120 zł | 30,30 zł |
| 500 | 0,10792 zł | 53,96 zł |
| 1 000 | 0,09567 zł | 95,67 zł |
| 5 000 | 0,07062 zł | 353,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05931 zł | 593,10 zł |
| 20 000 | 0,05503 zł | 1 100,60 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


