
MMZ0603S241ET000 | |
|---|---|
DigiKey Part Number | 445-172350-2-ND - Tape & Reel (TR) 445-172350-1-ND - Cut Tape (CT) 445-172350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S241ET000 |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 710mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S241ET000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 710mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603S241CT000 | TDK | 16 490 | 445-2144-1-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,82600 zł | 8,26 zł |
| 25 | 0,71520 zł | 17,88 zł |
| 50 | 0,63980 zł | 31,99 zł |
| 100 | 0,57020 zł | 57,02 zł |
| 250 | 0,48620 zł | 121,55 zł |
| 500 | 0,42796 zł | 213,98 zł |
| 1 000 | 0,37387 zł | 373,87 zł |
| 5 000 | 0,35271 zł | 1 763,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,28816 zł | 4 322,40 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

