
Category | Memory Type SD™ |
Manufacturer TDK | Memory Size 4GB |
Series | Speed Class 6 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,43000 zł | 629,43 zł |
| 10 | 588,98100 zł | 5 889,81 zł |
| Unit Price without VAT: | 629,43000 zł |
|---|---|
| Unit Price with VAT: | 774,19890 zł |

