
MLK1005S22NJT000 | |
|---|---|
DigiKey Part Number | 445-1471-2-ND - Tape & Reel (TR) 445-1471-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S22NJT000 |
Description | FIXED IND 22NH 200MA 700 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 200 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S22NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 zł | 0,66 zł |
| 10 | 0,53600 zł | 5,36 zł |
| 100 | 0,44060 zł | 44,06 zł |
| 1 000 | 0,36236 zł | 362,36 zł |
| 5 000 | 0,31610 zł | 1 580,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29806 zł | 2 980,60 zł |
| 20 000 | 0,28108 zł | 5 621,60 zł |
| 30 000 | 0,27161 zł | 8 148,30 zł |
| 50 000 | 0,26014 zł | 13 007,00 zł |
| 70 000 | 0,25287 zł | 17 700,90 zł |
| 100 000 | 0,24670 zł | 24 670,00 zł |
| Unit Price without VAT: | 0,66000 zł |
|---|---|
| Unit Price with VAT: | 0,81180 zł |

