
MLG1005S27NJT000 | |
|---|---|
DigiKey Part Number | 445-3064-2-ND - Tape & Reel (TR) 445-3064-1-ND - Cut Tape (CT) 445-3064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S27NJT000 |
Description | FIXED IND 27NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S27NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 100 | 0,22300 zł | 22,30 zł |
| 1 000 | 0,18342 zł | 183,42 zł |
| 5 000 | 0,15997 zł | 799,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14793 zł | 1 479,30 zł |
| 20 000 | 0,13949 zł | 2 789,80 zł |
| 30 000 | 0,13478 zł | 4 043,40 zł |
| 50 000 | 0,12908 zł | 6 454,00 zł |
| 70 000 | 0,12546 zł | 8 782,20 zł |
| 100 000 | 0,12174 zł | 12 174,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


