
MLG1005S24NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG1005S24NHT000TR-ND - Tape & Reel (TR) 445-MLG1005S24NHT000CT-ND - Cut Tape (CT) 445-MLG1005S24NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S24NHT000 |
Description | FIXED IND 24NH 350MA 700 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Multilayer Inductor 350 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S24NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,29300 zł | 2,93 zł |
| 100 | 0,24170 zł | 24,17 zł |
| 1 000 | 0,19868 zł | 198,68 zł |
| 5 000 | 0,17328 zł | 866,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16024 zł | 1 602,40 zł |
| 20 000 | 0,15110 zł | 3 022,00 zł |
| 30 000 | 0,14600 zł | 4 380,00 zł |
| 50 000 | 0,13982 zł | 6 991,00 zł |
| 70 000 | 0,13590 zł | 9 513,00 zł |
| 100 000 | 0,13187 zł | 13 187,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

