
MLG0603P3N3ST000 | |
|---|---|
DigiKey Part Number | 445-7814-2-ND - Tape & Reel (TR) 445-7814-1-ND - Cut Tape (CT) 445-7814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N3ST000 |
Description | FIXED IND 3.3NH 450MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 450 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N3ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10300 zł | 1,03 zł |
| 100 | 0,08550 zł | 8,55 zł |
| 1 000 | 0,07021 zł | 70,21 zł |
| 5 000 | 0,06124 zł | 306,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05471 zł | 820,65 zł |
| 30 000 | 0,05158 zł | 1 547,40 zł |
| 45 000 | 0,04984 zł | 2 242,80 zł |
| 75 000 | 0,04773 zł | 3 579,75 zł |
| 105 000 | 0,04639 zł | 4 870,95 zł |
| 150 000 | 0,04501 zł | 6 751,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

