
MLF1005GR82KT000 | |
|---|---|
DigiKey Part Number | 445-15699-2-ND - Tape & Reel (TR) 445-15699-1-ND - Cut Tape (CT) 445-15699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005GR82KT000 |
Description | FIXED IND 820NH 40MA 590 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005GR82KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 zł | 0,66 zł |
| 10 | 0,55000 zł | 5,50 zł |
| 25 | 0,51080 zł | 12,77 zł |
| 50 | 0,48120 zł | 24,06 zł |
| 100 | 0,45380 zł | 45,38 zł |
| 250 | 0,41996 zł | 104,99 zł |
| 500 | 0,39590 zł | 197,95 zł |
| 1 000 | 0,37326 zł | 373,26 zł |
| 2 500 | 0,34531 zł | 863,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30404 zł | 3 040,40 zł |
| 20 000 | 0,28672 zł | 5 734,40 zł |
| 30 000 | 0,27706 zł | 8 311,80 zł |
| 50 000 | 0,26536 zł | 13 268,00 zł |
| 70 000 | 0,25794 zł | 18 055,80 zł |
| 100 000 | 0,25220 zł | 25 220,00 zł |
| Unit Price without VAT: | 0,66000 zł |
|---|---|
| Unit Price with VAT: | 0,81180 zł |

