
MHQ0402PSA2N9ST000 | |
|---|---|
DigiKey Part Number | 445-MHQ0402PSA2N9ST000TR-ND - Tape & Reel (TR) 445-MHQ0402PSA2N9ST000CT-ND - Cut Tape (CT) 445-MHQ0402PSA2N9ST000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA2N9ST000 |
Description | FIXED IND 2.9NH 250MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA2N9ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 100 | 0,09230 zł | 9,23 zł |
| 1 000 | 0,07598 zł | 75,98 zł |
| 5 000 | 0,06625 zł | 331,25 zł |
| 10 000 | 0,06246 zł | 624,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05776 zł | 1 155,20 zł |
| 40 000 | 0,05446 zł | 2 178,40 zł |
| 60 000 | 0,05262 zł | 3 157,20 zł |
| 100 000 | 0,05040 zł | 5 040,00 zł |
| 140 000 | 0,04898 zł | 6 857,20 zł |
| 200 000 | 0,04753 zł | 9 506,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

