
MHQ0402PSA1N6CT000 | |
|---|---|
DigiKey Part Number | 445-MHQ0402PSA1N6CT000TR-ND - Tape & Reel (TR) 445-MHQ0402PSA1N6CT000CT-ND - Cut Tape (CT) 445-MHQ0402PSA1N6CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA1N6CT000 |
Description | FIXED IND 1.6NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Shielded Multilayer Inductor 400 mA 300mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA1N6CT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 10 @ 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 100 | 0,09230 zł | 9,23 zł |
| 1 000 | 0,07598 zł | 75,98 zł |
| 5 000 | 0,06625 zł | 331,25 zł |
| 10 000 | 0,06246 zł | 624,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05776 zł | 1 155,20 zł |
| 40 000 | 0,05446 zł | 2 178,40 zł |
| 60 000 | 0,05262 zł | 3 157,20 zł |
| 100 000 | 0,05040 zł | 5 040,00 zł |
| 140 000 | 0,04898 zł | 6 857,20 zł |
| 200 000 | 0,04753 zł | 9 506,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

