
MHQ0402PSA0N6BT000 | |
|---|---|
DigiKey Part Number | 445-174620-2-ND - Tape & Reel (TR) 445-174620-1-ND - Cut Tape (CT) 445-174620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA0N6BT000 |
Description | FIXED IND 0.6NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA0N6BT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1nH | Height - Seated (Max) 0.009" (0.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 100 | 0,17240 zł | 17,24 zł |
| 1 000 | 0,14173 zł | 141,73 zł |
| 5 000 | 0,12362 zł | 618,10 zł |
| 10 000 | 0,11657 zł | 1 165,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05995 zł | 1 199,00 zł |
| 40 000 | 0,05652 zł | 2 260,80 zł |
| 60 000 | 0,05461 zł | 3 276,60 zł |
| 100 000 | 0,05230 zł | 5 230,00 zł |
| 140 000 | 0,05083 zł | 7 116,20 zł |
| 200 000 | 0,04932 zł | 9 864,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

