0.3 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0402PSA0N3BT000

DigiKey Part Number
445-174617-2-ND - Tape & Reel (TR)
445-174617-1-ND - Cut Tape (CT)
445-174617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA0N3BT000
Description
FIXED IND 0.3NH 600MA 150 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.3 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA0N3BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1nH
Height - Seated (Max)
0.009" (0.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 390
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,20800 zł2,08 zł
1000,17240 zł17,24 zł
1 0000,14173 zł141,73 zł
5 0000,12362 zł618,10 zł
10 0000,11657 zł1 165,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,05995 zł1 199,00 zł
40 0000,05652 zł2 260,80 zł
60 0000,05461 zł3 276,60 zł
100 0000,05230 zł5 230,00 zł
140 0000,05083 zł7 116,20 zł
200 0000,04932 zł9 864,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł