
MEM2012F101RT001 | |
|---|---|
DigiKey Part Number | 445-MEM2012F101RT001TR-ND - Tape & Reel (TR) 445-MEM2012F101RT001CT-ND - Cut Tape (CT) 445-MEM2012F101RT001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012F101RT001 |
Description | FILTER LC(PI) 100MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012F101RT001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | 20dB @ 1.5GHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 25 | 1,09760 zł | 27,44 zł |
| 50 | 1,03160 zł | 51,58 zł |
| 100 | 0,96990 zł | 96,99 zł |
| 250 | 0,89452 zł | 223,63 zł |
| 500 | 0,84132 zł | 420,66 zł |
| 1 000 | 0,79138 zł | 791,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71427 zł | 2 857,08 zł |
| 8 000 | 0,67189 zł | 5 375,12 zł |
| 12 000 | 0,64827 zł | 7 779,24 zł |
| 20 000 | 0,61967 zł | 12 393,40 zł |
| 28 000 | 0,60152 zł | 16 842,56 zł |
| 40 000 | 0,58285 zł | 23 314,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |






