
MCZ1210AH900L2TD0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH900L2TD0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH900L2TD0GCT-ND - Cut Tape (CT) 445-MCZ1210AH900L2TD0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH900L2TD0G |
Description | CMC 100MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.75Ohm |
Manufacturer TDK | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,68600 zł | 6,86 zł |
| 25 | 0,63360 zł | 15,84 zł |
| 50 | 0,59680 zł | 29,84 zł |
| 100 | 0,56270 zł | 56,27 zł |
| 250 | 0,52052 zł | 130,13 zł |
| 500 | 0,49080 zł | 245,40 zł |
| 1 000 | 0,46275 zł | 462,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39962 zł | 1 598,48 zł |
| 8 000 | 0,37683 zł | 3 014,64 zł |
| 12 000 | 0,36412 zł | 4 369,44 zł |
| 20 000 | 0,34872 zł | 6 974,40 zł |
| 28 000 | 0,33895 zł | 9 490,60 zł |
| 40 000 | 0,32890 zł | 13 156,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |











