Direct

MCZ0605AH900SDT000 | |
|---|---|
DigiKey Part Number | 445-175039-2-ND - Tape & Reel (TR) 445-175039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCZ0605AH900SDT000 |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM0605S-350-2P-T201 | TDK | 8 938 | 445-9334-1-ND | 0,43000 zł | Direct |



