



MAF1608FAD121CT000 | |
|---|---|
DigiKey Part Number | 445-174935-2-ND - Tape & Reel (TR) 445-174935-1-ND - Cut Tape (CT) 445-174935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1608FAD121CT000 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.35A 105mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MAF1608FAD121CT000 Models |
Category | Current Rating (Max) 1.35A |
Manufacturer TDK | DC Resistance (DCR) (Max) 105mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZP1JFTTD121P | KOA Speer Electronics, Inc. | 14 880 | 2019-CZP1JFTTD121PCT-ND | 0,57000 zł | Parametric Equivalent |
| ILHB0603ER121V | Vishay Dale | 42 503 | 541-2298-1-ND | 0,36000 zł | Parametric Equivalent |
| MH1608-121T | Bourns Inc. | 2 501 | 118-MH1608-121TCT-ND | 0,36000 zł | Parametric Equivalent |
| MH1608-121Y | Bourns Inc. | 59 856 | MH1608-121YCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,77900 zł | 7,79 zł |
| 25 | 0,67640 zł | 16,91 zł |
| 50 | 0,60460 zł | 30,23 zł |
| 100 | 0,53860 zł | 53,86 zł |
| 250 | 0,45948 zł | 114,87 zł |
| 500 | 0,40468 zł | 202,34 zł |
| 1 000 | 0,35384 zł | 353,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26931 zł | 1 077,24 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |











