100 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.28Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.28Ohm Max Nonstandard
LTF5022T

LTF5022T-101MR45-D

DigiKey Part Number
445-16216-2-ND - Tape & Reel (TR)
445-16216-1-ND - Cut Tape (CT)
445-16216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTF5022T-101MR45-D
Description
FIXED IND 100UH 530MA 1.28 OHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.28Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LTF5022T-101MR45-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
450mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.28Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCL322520RT-101M-DTDK86445-BCL322520RT-101M-DCT-ND4,88000 złMFR Recommended
CLF5030NIT-101M-DTDK8 581445-174705-1-ND2,80000 złSimilar
74477020Würth Elektronik5 028732-1235-1-ND8,62000 złSimilar
In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,74000 zł4,74 zł
103,90000 zł39,00 zł
Unit Price without VAT:4,74000 zł
Unit Price with VAT:5,83020 zł