
HHM1903A1 | |
|---|---|
DigiKey Part Number | 445-3998-2-ND - Tape & Reel (TR) 445-3998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1903A1 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0402 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1903A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 zł | 3,08 zł |
| 10 | 2,78800 zł | 27,88 zł |
| 25 | 2,68080 zł | 67,02 zł |
| 50 | 2,60160 zł | 130,08 zł |
| 100 | 2,52420 zł | 252,42 zł |
| 250 | 2,42468 zł | 606,17 zł |
| 500 | 2,35116 zł | 1 175,58 zł |
| 1 000 | 2,27954 zł | 2 279,54 zł |
| 5 000 | 2,11999 zł | 10 599,95 zł |
| Unit Price without VAT: | 3,08000 zł |
|---|---|
| Unit Price with VAT: | 3,78840 zł |

