
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.2GHz ~ 3.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 zł | 2,93 zł |
| 10 | 2,40300 zł | 24,03 zł |
| 25 | 2,21440 zł | 55,36 zł |
| 50 | 2,08300 zł | 104,15 zł |
| 100 | 1,95860 zł | 195,86 zł |
| 250 | 1,80632 zł | 451,58 zł |
| 500 | 1,69920 zł | 849,60 zł |
| 1 000 | 1,59836 zł | 1 598,36 zł |
| Unit Price without VAT: | 2,93000 zł |
|---|---|
| Unit Price with VAT: | 3,60390 zł |

