Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28X7R1H333KN006 | |
|---|---|
DigiKey Part Number | FK28X7R1H333KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H333KN006 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H333KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2A333JNT06 | TDK | 1 120 | 445-173401-1-ND | 3,02000 zł | Similar |
| FA28X7R1H333KNU00 | TDK | 428 | 445-181213-ND | 1,01000 zł | Parametric Equivalent |
| FA28X7R1H333KNU06 | TDK | 4 324 | 445-180804-1-ND | 1,04000 zł | Parametric Equivalent |
| FG28X7R1H333KNT06 | TDK | 5 936 | 445-173596-1-ND | 0,86000 zł | Parametric Equivalent |
| FK28X7R1H333KN000 | TDK | 770 | 445-FK28X7R1H333KN000-ND | 1,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24299 zł | 485,98 zł |
| Unit Price without VAT: | 0,24299 zł |
|---|---|
| Unit Price with VAT: | 0,29888 zł |






