Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28X7R1H152KN006 | |
|---|---|
DigiKey Part Number | FK28X7R1H152KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H152KN006 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H152KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H152JNT06 | TDK | 6 068 | 445-173480-1-ND | 0,97000 zł | Similar |
| FG28C0G2A152JNT06 | TDK | 1 754 | 445-173529-1-ND | 1,15000 zł | Similar |
| FA28X7R1H152KNU00 | TDK | 214 | 445-181209-ND | 1,01000 zł | Parametric Equivalent |
| FA28X7R1H152KNU06 | TDK | 267 | 445-180801-1-ND | 1,04000 zł | Parametric Equivalent |
| FG28X7R1H152KNT06 | TDK | 1 520 | 445-173589-1-ND | 0,86000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24299 zł | 485,98 zł |
| Unit Price without VAT: | 0,24299 zł |
|---|---|
| Unit Price with VAT: | 0,29888 zł |





