
FK28X5R1C105KN000 | |
|---|---|
DigiKey Part Number | 445-FK28X5R1C105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R1C105KN000 |
Description | CAP CER 1UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1C105KN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1E105KRT00 | TDK | 4 612 | 445-181761-ND | 1,11000 zł | Direct |
| FK24X5R1C105KN000 | TDK | 335 | 445-FK24X5R1C105KN000-ND | 1,44000 zł | Direct |
| FG28X5R1H105KRT00 | TDK | 13 139 | 445-180206-ND | 1,11000 zł | Upgrade |
| FK28X5R1E105KR000 | TDK | 1 432 | 445-FK28X5R1E105KR000-ND | 1,11000 zł | Upgrade |
| FK28X7R1C105KR000 | TDK | 5 555 | 445-FK28X7R1C105KR000-ND | 1,22000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71800 zł | 7,18 zł |
| 50 | 0,52500 zł | 26,25 zł |
| 100 | 0,46610 zł | 46,61 zł |
| 500 | 0,36690 zł | 183,45 zł |
| 1 000 | 0,33635 zł | 336,35 zł |
| 2 500 | 0,30407 zł | 760,18 zł |
| 5 000 | 0,28463 zł | 1 423,15 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

