FK28C0G1H2R2CN006 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 301
Unit Price: 0,97000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,26076 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 2 237
Unit Price: 0,97000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 10 941
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 419
Unit Price: 1,01000 zł
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H2R2CN006

DigiKey Part Number
FK28C0G1H2R2CN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28C0G1H2R2CN006
Description
CAP CER 2.2PF 50V C0G RADIAL
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H2R2CN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A2R2CNT06TDK301445-173540-1-ND0,97000 złUpgrade
FA28C0G1H2R2CNU00TDK0FA28C0G1H2R2CNU00-ND0,26076 złParametric Equivalent
FA28C0G1H2R2CNU06TDK2 237445-180718-1-ND0,97000 złParametric Equivalent
FG28C0G1H2R2CNT06TDK10 941445-173491-1-ND0,79000 złParametric Equivalent
FK28C0G1H2R2CN000TDK419445-FK28C0G1H2R2CN000-ND1,01000 złParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,24299 zł485,98 zł
Manufacturers Standard Package
Unit Price without VAT:0,24299 zł
Unit Price with VAT:0,29888 zł