FK28C0G1H090DN000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,26076 zł
Datasheet

Similar


TDK
In Stock: 338
Unit Price: 1,01000 zł
Datasheet

Direct


Murata Electronics
In Stock: 859
Unit Price: 1,90000 zł
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 1,94000 zł
Datasheet

Similar


Murata Electronics
In Stock: 315
Unit Price: 1,94000 zł
Datasheet
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H090DN000

DigiKey Part Number
445-FK28C0G1H090DN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H090DN000
Description
CAP CER 9PF 50V C0G RADIAL
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H090DN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.5pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A090DNT00TDK0FG28C0G2A090DNT00-ND0,26076 złUpgrade
FK18C0G1H090DN020TDK338445-8383-ND1,01000 złSimilar
RDE5C1H9R0D0K1H03BMurata Electronics859490-8726-ND1,90000 złDirect
RDE5C1H9R0D0M1H03AMurata Electronics0490-9056-1-ND1,94000 złDirect
RDE5C1H9R0D0S1H03AMurata Electronics315490-9057-1-ND1,94000 złSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,58200 zł5,82 zł
500,42080 zł21,04 zł
1000,37200 zł37,20 zł
5000,28934 zł144,67 zł
1 0000,26392 zł263,92 zł
2 5000,23708 zł592,70 zł
5 0000,22091 zł1 104,55 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł