FK26X5R0J336MR000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 318
Unit Price: 3,73000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 2,07124 zł
Datasheet

Similar


TDK
In Stock: 1 176
Unit Price: 5,10000 zł
Datasheet

Similar


TDK
In Stock: 363
Unit Price: 5,75000 zł
Datasheet

Similar


TDK
In Stock: 1 131
Unit Price: 5,75000 zł
Datasheet
33 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X5R0J336MR000

DigiKey Part Number
445-FK26X5R0J336MR000-ND
Manufacturer
Manufacturer Product Number
FK26X5R0J336MR000
Description
CAP CER 33UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X5R0J336MR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26X5R1E336MRT00TDK318445-FG26X5R1E336MRT00-ND3,73000 złDirect
FG22X7R1C336MRT00TDK0FG22X7R1C336MRT00-ND2,07124 złSimilar
FK22X5R1A336MN000TDK1 176445-FK22X5R1A336MN000-ND5,10000 złSimilar
FK22X5R1C336MN000TDK363445-FK22X5R1C336MN000-ND5,75000 złSimilar
FK22X7R1C336MR000TDK1 131445-FK22X7R1C336MR000-ND5,75000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types