Direct
Similar
Similar
Similar

FK24X7R0J685KR006 | |
|---|---|
DigiKey Part Number | FK24X7R0J685KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R0J685KR006 |
Description | CAP CER 6.8UF 6.3V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R0J685KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1A685KRT06 | TDK | 1 176 | 445-173371-1-ND | 1,69000 zł | Direct |
| FG20X7S1H685KRT06 | TDK | 2 195 | 445-173303-1-ND | 4,06000 zł | Similar |
| FG22X7R1H685KRT06 | TDK | 493 | 445-173321-1-ND | 5,42000 zł | Similar |
| FG26X7R1E685KRT06 | TDK | 521 | 445-173439-1-ND | 2,66000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50720 zł | 1 014,40 zł |
| Unit Price without VAT: | 0,50720 zł |
|---|---|
| Unit Price with VAT: | 0,62386 zł |




