Direct
Similar
Similar
Similar
Similar

FK24X5R1A155KN006 | |
|---|---|
DigiKey Part Number | FK24X5R1A155KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X5R1A155KN006 |
Description | CAP CER 1.5UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1A155KN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1A155KRT06 | TDK | 1 274 | 445-173581-1-ND | 1,15000 zł | Direct |
| FG20X7R1H155KNT06 | TDK | 1 500 | 445-FG20X7R1H155KNT06CT-ND | 2,66000 zł | Similar |
| FG20X7R2A155KRT06 | TDK | 0 | FG20X7R2A155KRT06-ND | 1,15957 zł | Similar |
| FG26X7S2A155KRT06 | TDK | 0 | FG26X7S2A155KRT06-ND | 0,94668 zł | Similar |
| FG28X5R1E155KRT06 | TDK | 2 479 | 445-173574-1-ND | 1,22000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36826 zł | 736,52 zł |
| Unit Price without VAT: | 0,36826 zł |
|---|---|
| Unit Price with VAT: | 0,45296 zł |




