Direct
Similar
Similar

FK24C0G2A152JN006 | |
|---|---|
DigiKey Part Number | FK24C0G2A152JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24C0G2A152JN006 |
Description | CAP CER 1500PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G2A152JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A152JNT06 | TDK | 1 764 | 445-173529-1-ND | 1,15000 zł | Direct |
| FG26C0G2J152JNT06 | TDK | 21 917 | 445-173410-1-ND | 1,54000 zł | Similar |
| FG28C0G2E152JNT06 | TDK | 460 | 445-173562-1-ND | 1,29000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36826 zł | 736,52 zł |
| Unit Price without VAT: | 0,36826 zł |
|---|---|
| Unit Price with VAT: | 0,45296 zł |



