
FK18X7R1E224KR020 | |
|---|---|
DigiKey Part Number | 445-8423-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1E224KR020 |
Description | CAP CER 0.22UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1E224KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H224KRT00 | TDK | 3 321 | 445-181744-ND | 1,01000 zł | Direct |
| FK18X7R1H224KR020 | TDK | 2 063 | 445-8428-ND | 1,22000 zł | Upgrade |
| FG14X7R1H224KNT00 | TDK | 6 718 | 445-181223-ND | 1,01000 zł | Similar |
| FG14X7S2A224KRT00 | TDK | 0 | FG14X7S2A224KRT00-ND | 0,53416 zł | Similar |
| FG16X7R2A224KNT00 | TDK | 0 | FG16X7R2A224KNT00-ND | 0,59032 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71800 zł | 7,18 zł |
| 50 | 0,52500 zł | 26,25 zł |
| 100 | 0,46610 zł | 46,61 zł |
| 500 | 0,36690 zł | 183,45 zł |
| 1 000 | 0,33635 zł | 336,35 zł |
| 2 500 | 0,30407 zł | 760,18 zł |
| 5 000 | 0,28463 zł | 1 423,15 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

