FK16X7R1H155KR020 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,27696 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,07200 zł
Datasheet

Similar


TDK
In Stock: 437
Unit Price: 2,62000 zł
Datasheet

Similar


TDK
In Stock: 496
Unit Price: 2,62000 zł
Datasheet

Similar


TDK
In Stock: 234
Unit Price: 2,62000 zł
Datasheet

Similar


TDK
In Stock: 290
Unit Price: 1,97000 zł
Datasheet

Similar


KEMET
In Stock: 115
Unit Price: 9,66000 zł
Datasheet

Similar


Murata Electronics
In Stock: 409
Unit Price: 2,66000 zł
Datasheet

Similar


Murata Electronics
In Stock: 1 940
Unit Price: 2,84000 zł
Datasheet

Similar


Murata Electronics
In Stock: 411
Unit Price: 3,09000 zł
Datasheet

Similar


Murata Electronics
In Stock: 3 483
Unit Price: 2,98000 zł
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X7R1H155KR020

DigiKey Part Number
445-FK16X7R1H155KR020-ND
Manufacturer
Manufacturer Product Number
FK16X7R1H155KR020
Description
CAP CER 1.5UF 50V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X7R1H155KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG11X7R2A155KRT00TDK0FG11X7R2A155KRT00-ND1,27696 złSimilar
FG16X7S2A155KRT00TDK0FG16X7S2A155KRT00-ND1,07200 złSimilar
FK11X7R1H155KN020TDK437445-5348-ND2,62000 złSimilar
FK16X7S2A155KR020TDK496445-FK16X7S2A155KR020-ND2,62000 złSimilar
FK20X7R1H155KN000TDK234445-FK20X7R1H155KN000-ND2,62000 złSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,97000 zł1,97 zł
101,20300 zł12,03 zł
500,90420 zł45,21 zł
1000,81220 zł81,22 zł
5000,65776 zł328,88 zł
1 0000,61001 zł610,01 zł
2 5000,55960 zł1 399,00 zł
5 0000,52925 zł2 646,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,97000 zł
Unit Price with VAT:2,42310 zł