FK16C0G2A562JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 996
Unit Price: 1,40000 zł
Datasheet
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16C0G2A562JN006

DigiKey Part Number
FK16C0G2A562JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK16C0G2A562JN006
Description
CAP CER 5600PF 100V C0G RADIAL
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16C0G2A562JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14C0G2A562JNT06TDK996445-173125-1-ND1,40000 złDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,44293 zł885,86 zł
Manufacturers Standard Package
Unit Price without VAT:0,44293 zł
Unit Price with VAT:0,54480 zł