
FK14C0G1H392JN006 | |
|---|---|
DigiKey Part Number | FK14C0G1H392JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK14C0G1H392JN006 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14C0G1H392JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36826 zł | 736,52 zł |
| Unit Price without VAT: | 0,36826 zł |
|---|---|
| Unit Price with VAT: | 0,45296 zł |

